| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160074-6002 |
| Color: | Light Gray |
| Series: | 160074 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 1600746002 |
| SKU: | MOL160074-6002 |
160074-6002
| Heilind Number: | MOL160074-6002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160074-6002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, UL 94V-0, Keying Option B, without Connector Position Assurance, Light Gray
More >>Specifications
Detailed Description
Enhance your connector assembly with our MX150 Mat-Sealed Female Connector, featuring a dual-row design with 12 circuits for efficient power transmission. Crafted from UL 94V-0 rated Nylon in a sleek Light Gray hue, this receptacle ensures durability and safety in diverse applications. Boasting Keying Option B for easy identification and secure mating, it offers reliable performance without the need for Connector Position Assurance. Suitable for Wire to Wire and Wire to Board connections, this connector operates flawlessly in temperatures ranging from -40 to 125°C. With polarized mating, locking to the mating part, and compliance with RoHS standards, it guarantees quality and environmental responsibility. Elevate your connectivity solutions with the MX150 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||

