| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172042-0802 |
| Color: | Black |
| Series: | 172042 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.81 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720420802 |
| SKU: | MOL172042-0802 |
172042-0802
| Heilind Number: | MOL172042-0802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172042-0802 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the Super-Sabre Vertical Header Assembly. Designed for optimal signal transmission, this 8-circuit, black connector features high-temperature thermoplastic construction, ensuring durability in demanding environments. With a 30A amperage and 600V AC/DC voltage rating, it meets the needs of power and data-intensive applications. The through-hole termination method and copper contact material guarantee secure and efficient connections. Its compact 7.5mm pitch and vertical orientation save valuable board space, while silver-plated contact mating areas ensure reliable performance over 25 mating cycles. Certified for CSA and UL standards, with RoHS compliance, this header assembly is a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-9108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9168 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |


