| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172063-0334 |
| Series: | 172063 - Mega-Fit |
| Amperage: | 25 A |
| Connector Type: | Mega-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .356 µm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 3.15 - 3.58 mm |
| Product Name: | Mega-Fit |
| Part Aliases: | 1720630334 |
| SKU: | MOL172063-0334 |
172063-0334
Specifications
Detailed Description
Enhance your power connections with our Mega-Fit Tangless TPA-Capable Crimp Terminal. Designed for optimal performance, this female terminal features 0.38µm Gold (Au) plating for superior conductivity. Suitable for 14 and 16 AWG wires, it ensures secure and efficient power transmission. With a maximum amperage of 25 A and voltage rating of 600 V AC/DC, it meets high-power demands with ease. Its crimp or compression termination method guarantees reliable connections, while its high-conductivity copper construction and gold plating ensure minimal signal loss. Perfect for wire-to-wire or wire-to-board applications, it accommodates wire sizes of 1.5 - 2.5 mm², with a wire insulation diameter of 3.15 - 3.58 mm. RoHS compliant and meticulously engineered, this terminal is a vital component for power circuits, offering durability and performance in one compact package. Elevate your connectivity solutions with the Mega-Fit Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0208 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 8 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46992-0610 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 6 Circuits, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download | |||


