| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172256-3107 |
| Color: | Black |
| Series: | 172256 |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Ultra-Fit Vertical Header Link:1722861107|Link:1722861207| Link:1722861307|Link:1722871107|Link:1722871207|Link:1722871307 <, br>, Ultra-Fit Right Angle Header Link:1723101107|Link:1723101207| Link:1723101307 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722563107 |
| SKU: | MOL172256-3107 |
172256-3107
Specifications
Detailed Description
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing. Designed for efficiency and reliability, this single-row receptacle features 7 circuits with a 3.50mm pitch, perfect for streamlined wire-to-board applications. Its durable black nylon construction is not only robust but also glow-wire capable, ensuring safety in various environments. With keying and polarization features, mating is secure and accurate. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for power circuit applications. Complement it with our Ultra-Fit Vertical or Right Angle Headers for a complete and seamless connection solution. Built to RoHS compliance standards, you can trust in the quality and sustainability of this Ultra-Fit receptacle housing for your projects. Elevate your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-2003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 105325-2008 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 15-97-5081 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits, Black | ![]() |
| Molex 15-97-9081 | Mini-Fit TPA Key for 8 Circuit | ![]() |
| Molex 172256-3105 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-4107 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 7 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 172264-3007 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 7 Circuits, Black | ![]() |
| Molex 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| Molex 172264-4003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Molex 50-57-9704 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9705 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 5 Circuits, Black | ![]() |
| Molex 73838-0004 | 2.54mm Pitch SL Terminal Position Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 4 Circuits, Natural | ![]() |
| Molex 73838-0008 | 2.54mm Pitch SL Terminal Position Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 8 Circuits, Natural | ![]() |


