| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-1003 |
| Color: | Black |
| Series: | 172264 - TPA - Term Pos Assurance - Ultra-Fit |
| Connector Type: | TPA - Term Pos Assurance, Ultra-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 3 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1722641003 |
| SKU: | MOL172264-1003 |
172264-1003
Specifications
Detailed Description
Ensure secure and reliable wire-to-board connections with our Ultra-Fit Terminal Position Assurance (TPA) Retainer. Designed for a 3.50mm pitch and 3 circuits, this black retainer offers robust support for your Ultra-Fit connectors. Crafted from durable nylon, it guarantees long-lasting performance even in demanding environments, with an operating temperature range of -40 to 120 °C. Loaded with 3 contacts and featuring a single row configuration, it provides essential protection and stability for your connections. Compliant with RoHS standards, this TPA retainer is a crucial component for maintaining the integrity of your PCB assemblies. Each unit is individually packaged for easy handling and installation, making it a convenient solution for your connectivity needs. Trust in the quality and reliability of our Ultra-Fit TPA Retainer for seamless and secure wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 33481-0301 | MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


