| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0006 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040006 FL37S7-K121 |
| SKU: | MOL172704-0006 |
172704-0006
Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Receptacle Housing. This female connector, featuring crimp technology for secure attachment, offers 37 circuits in a 2-row configuration. With an amperage rating of 7.5 A, it ensures reliable power transmission. Designed for panel mounting with a sturdy tin-plated steel frame, it guarantees durability in various environments. IP20 rated for protection against solid objects, it's suitable for diverse applications. The black thermoplastic insert and shielded design maintain signal integrity, while its polarized mating feature ensures proper alignment. RoHS compliant, it meets environmental standards for peace of mind. Experience high-performance connectivity with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0005 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 37 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0007 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0008 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


