| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0068 |
| Series: | 172704 |
| Amperage: | 1.5 A |
| Number of Rows: | 2 |
| Termination Method: | IDC Ribbon |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Wire Size: | 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040068 F25S15-K49 |
| SKU: | MOL172704-0068 |
172704-0068
| Heilind Number: | MOL172704-0068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0068 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 25 Circuits, Black Insulator
More >>Specifications
Detailed Description
Enhance connectivity with the FCT Standard-Density D-Sub Connector. This female connector features a straight orientation and IDC ribbon termination method, allowing for seamless integration in various electronic setups. With 25 circuits and two rows, it offers versatile functionality while ensuring reliable performance. The contact material, copper alloy, combined with 0.20µm gold plating, guarantees optimal signal transmission. Meeting IP20 standards for ingress protection, it is suitable for different environments. The durable steel shell with tin plating not only enhances longevity but also ensures secure connections. With RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0005 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 10A, 20-16 AWG | ![]() |
| Molex 90327-3304 | Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | 516322 - Change to Product. The tolerance of the mounting hole Ø3+0.2 is widened to +0.3 - adaptation of the documents to the product - no critical dimension | Download | |||
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


