| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0118 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040118 FKH3AE |
| SKU: | MOL172704-0118 |
172704-0118
| Heilind Number: | MOL172704-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0118 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the functionality and durability of your D-Sub connector with our FCT Plastic Backshell. Specifically designed for Shielded applications, this backshell ensures reliable performance in high-frequency environments. Featuring a Shell Size 3 and a Straight Cable Outlet orientation, it offers seamless integration with your existing setup. Crafted from ABS and PC+ABS materials with Nickel plating, it guarantees robustness and longevity. Rest assured, this backshell is fully compliant with RoHS regulations, making it an environmentally friendly choice. Trust in FCT Products for superior quality and performance in all your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0256 | FRS1/5-K333 | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 50058-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Bag | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


