| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0124 |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040124 F-GV-2 |
| SKU: | MOL172704-0124 |
172704-0124
| Heilind Number: | MOL172704-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0124 |
| ECAD Model: |
Description:
FCT Slide Lock for Size 2 D-Sub, for Appliance Mounting, Stainless Steel Frame, Blue-Chromated Steel Screws
More >>Specifications
Detailed Description
Ensure secure and seamless appliance mounting with our FCT Slide Lock for Size 2 D-Sub connectors. Crafted with durable stainless steel frame and blue-chromated steel screws, this essential accessory guarantees reliable connectivity in any setting. Designed for ease of use and longevity, it is a must-have for professionals working with D-Sub connectors. Rest assured, this product is fully compliant with RoHS standards, making it an environmentally conscious choice. Trust in FCT Products for top-quality solutions in the realm of IO connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173113-0002 | FCT High-Density D-Sub Crimp Housing, Male, 15 Circuits | ![]() |
| Molex 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


