| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0187 |
| Series: | 172704 |
| Amperage: | 40 A |
| Gender: | Male |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 5 µm |
| Wire Size: | 10 AWG, 12 AWG, 8 AWG |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1727040187 FMP007P105 |
| SKU: | MOL172704-0187 |
172704-0187
| Heilind Number: | MOL172704-0187 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0187 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High Power Contact, Male, Straight, Solder Cup, 0.20µm Gold Plating, 8-12 AWG
More >>Specifications
Detailed Description
Enhance your high-power connectivity with our FCT High Power Contact. Designed for robust performance, this male connector features a straight orientation and solder cup termination method, making it ideal for secure installations. With 0.20µm gold plating over nickel, it ensures reliable signal transmission and durability, even in demanding environments. Suitable for 8-12 AWG wire sizes, it offers a maximum amperage of 40A. Operating efficiently in temperatures ranging from -55 to 155°C, this contact is perfect for a variety of industrial applications. With a mating cycle of 200, it guarantees long-term functionality. RoHS compliant and made with copper alloy, this connector is not only high-performing but also environmentally friendly. Pair it with our FCT Products for seamless integration into your setup. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

