| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172708-0114 |
| Color: | Black |
| Series: | 172708 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1727080114 1727708-0114 |
| SKU: | MOL172708-0114 |
172708-0114
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Receptacle Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration, and UL 94V-2 Glow-Wire capability for added safety. With 14 circuits, it offers ample connectivity in a sleek black finish. Crafted from durable nylon, it ensures reliable operation in a wide temperature range from -40 to 105°C. Engineered for power applications, this receptacle is polarized for secure mating and features a locking mechanism for added stability. Whether for wire-to-wire or wire-to-board connections, this Mini-Fit TPA2 housing is a versatile solution that meets RoHS compliance standards. Elevate your connectivity setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |


