| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172708-0118 |
| Color: | Black |
| Series: | 172708 - Mini-Fit TPA2 |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Receptacle |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1727080118 |
| SKU: | MOL172708-0118 |
172708-0118
| Heilind Number: | MOL172708-0118 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172708-0118 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 18 Circuit
More >>Specifications
Detailed Description
Enhance your electrical connections with this Mini-Fit TPA2 Receptacle Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration with 18 circuits. Crafted from durable UL 94V-2 Glow-Wire Capable nylon in a sleek black finish, it ensures both safety and reliability. With its polarized mating capability and secure locking mechanism, you can trust in a seamless connection every time. Suitable for power applications, it operates efficiently in a wide temperature range from -40 to 105 °C. Whether used for wire-to-wire or wire-to-board setups, its versatile design is a perfect fit. Compliant with RoHS standards, this housing is both high-quality and environmentally friendly, making it a smart choice for your connector needs. Elevate your connectivity solutions with the Mini-Fit TPA2.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |


