| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172708-1002 |
| Color: | Black |
| Series: | 172708 - Mini-Fit Sigma |
| Connector Type: | Mini-Fit Sigma |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Mini-Fit Jr. Plug Housing Link:5559|Mini-Fit TPA2 Plug Housing Link:5566|Mini-Fit Jr. Headers Link:5569|Link:172767 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1727081002 |
| SKU: | MOL172708-1002 |
172708-1002
Specifications
Detailed Description
Enhance your power connector setup with our Mini-Fit Sigma Receptacle Housing. Designed for optimal functionality, this housing features a 4.20mm pitch, dual-row configuration, and is glow-wire capable for added safety. With two circuits and a sleek black finish, it offers both performance and style. Crafted from durable nylon, it guarantees reliable use, even in demanding environments. Perfect for wire-to-wire or wire-to-board connections, it mates seamlessly with Mini-Fit Jr. Plug Housings and Headers. RoHS compliant and featuring polarized mating, it meets high industry standards. Elevate your connectivity solutions with the Mini-Fit Sigma Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 221442-1241 | ![]() | |
| Molex 221442-2241 | ![]() | |
| Molex 221442-3241 | ![]() | |
| Molex 221442-4241 | ![]() | |
| Molex 221442-5241 | ![]() | |
| Molex 221442-6241 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2025 | 516765 - Capacity change or tool replacement. Molex Lincoln Nebraska is adding capacity tooling that will impact the products referenced in the attached list. There will be no changes in fit, form, function or appearance of product based on this additional capacity tooling. | Download | |||


