| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0063 |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Shell Material: | Steel |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070063 FM13W3P-K120 |
| SKU: | MOL173107-0063 |
173107-0063
Specifications
Detailed Description
Enhance connectivity with our FCT Mixed Layout D-Sub Connector. This male connector features a straight orientation and solder cup termination, ensuring secure and efficient assembly. With gold plating on the contacts and a tin-plated shell with dimples, it offers optimal conductivity and durability. Loaded with 10 signal contacts out of 13 circuits, it's designed for high-performance applications. The copper alloy construction with gold plating over nickel guarantees reliable signal transmission. Meeting IP20 standards for ingress protection, it's suitable for various environments. The steel shell and 20 AWG wire size further enhance its robustness. Compliant with RoHS, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0078 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0094 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Dual Straight Cable Outlets, with Double Cable Clamps and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 16-12 AWG | ![]() |
| Molex 173107-0064 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |


