| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0071 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Termination Method: | Solder Pot |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | White |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731090071 F37S0G1 |
| SKU: | MOL173109-0071 |
173109-0071
| Heilind Number: | MOL173109-0071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0071 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 37 Circuits
More >>Specifications
Detailed Description
Introducing the HPD Standard-Density D-Sub Connector with Machined Female Contacts, a reliable solution for your connectivity needs. This panel-mount connector features 37 circuits with a solder pot termination method, ensuring secure and durable connections. Designed for versatility, it offers a pitch of 2.84mm and an amperage of 7.5A, making it suitable for various applications. With its gold over nickel contact plating, copper alloy construction, and operating temperature range of -55 to 130°C, it guarantees excellent performance even in demanding environments. The connector is IP20 rated, shielded, and RoHS compliant, meeting industry standards for quality and safety. Perfect for use in industrial, telecommunications, and aerospace settings, it is a dependable choice for your connectivity infrastructure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0070 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 37 Circuits | ![]() |


