| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0122 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 200 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731090122 F15P1G2 |
| SKU: | MOL173109-0122 |
173109-0122
Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, designed for straight PCB Through Hole mounting, offers reliable performance with gold plating and a durable construction. Featuring 15 circuits and an amperage of 7.5A, it ensures efficient signal transmission. With an IP20 rating, it provides basic protection against solids. The connector, part of the 173109 series, boasts high mating cycles for long-lasting use. Its white color, 2-row design, and compact pitch of 2.84mm make it versatile for various applications. Constructed with copper alloy contacts plated in gold over nickel, it guarantees excellent conductivity. Operating in a wide temperature range from -55 to 125°C, it is suitable for demanding environments. Its rear panel mount with flange method and PCB locator ensure secure installation. Tailored for standard-density applications, this connector is polarized to the PCB and mate for easy and accurate assembly. Reliable and efficient, it is a vital component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits | ![]() |


