173109-0151

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 9 Circuits

Part Aliases: 1731090151   F09S1G2-0982  
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector, specifically designed for seamless integration in electronic systems. This Female connector, featuring a Straight orientation and a 6.60mm Snap-in Bolt, ensures secure attachment for optimal performance. With 9 Circuits and a durable construction of PBT insert material and Steel shell, it guarantees reliability in any application. The Gold Plating over Copper Alloy contacts, rated for 200 Mating Cycles, offers excellent conductivity while maintaining signal integrity. Its IP20 rating, along with Tin shell plating, provides protection against environmental factors. Easy to install with Through Hole termination and rear panel mount method, it's perfect for various industrial settings. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your design with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0151
Color:White
Series:173109
Amperage:7.5 A
Gender:Female
Number of Contacts:9
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Tail Length:10.3 mm
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:9
Mating Cycles:200
Panel Mount:Rear
Panel Mount Method:Thread-In
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Type:Standard Density
Mating Pitch:2.84 mm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731090151 F09S1G2-0982
SKU: MOL173109-0151
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: