| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0018 |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | Polyester |
| Backshell Plating: | None |
| Series: | 173110 |
| Product Name: | FCT Products |
| Part Aliases: | 1731100018 FWH3E |
| SKU: | MOL173110-0018 |
173110-0018
| Heilind Number: | MOL173110-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0018 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connector with our FCT Plastic Backshell. Designed for Shell Size 3 connectors, this black backshell features a straight cable outlet for seamless connectivity. With an IP67 waterproof rating, it ensures reliable performance even in harsh environments. The large inner chamber accommodates various cable types, while the polyester construction guarantees robustness. RoHS compliant and free of shield plating, it meets environmental standards without compromising on quality. Upgrade your setup with FCT Products for optimal connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0399 | FRS1/5-K526 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | 509982 - Equipment Transfer, Production Transfer or Rearrangement . due to molex fct plant closure at Letiny in CZ partial production has to be transferred to a third party contracted manufacture (CIS) | Download | |||


