| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0103 |
| Color: | Red |
| Series: | 173112 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Dust Cap Plating: | None |
| Part Aliases: | 1731120103 F1042-1PK |
| SKU: | MOL173112-0103 |
173112-0103
| Heilind Number: | MOL173112-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 1 Male D-sub connector with this essential FCT Plastic Dust Cap in vibrant red. Complete with a convenient chain and clip for easy storage when not in use, this cap ensures that your connector stays free from dust and debris. Made of durable polyethylene, it offers reliable protection in various environments. With an IP50 rating, it guarantees resistance against dust ingress. RoHS compliant and available in an eye-catching red hue, this dust cap is a must-have accessory for maintaining the longevity and performance of your connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-9068 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9188 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |


