| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0221 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Wire Size: | 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120221 FK20SL26-08V-5783 |
| SKU: | MOL173112-0221 |
173112-0221
| Heilind Number: | MOL173112-0221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0221 |
| ECAD Model: |
Description:
FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 26-28 AWG
More >>Specifications
Detailed Description
Enhance connection reliability with our FCT Machined Contact for seamless female-to-female crimping. Featuring 0.80µm gold plating over split tines, this contact ensures optimal conductivity for 26-28 AWG wires. Crafted from high-quality brass with a gold-nickel finish, it guarantees long-lasting performance while meeting RoHS compliance standards. Engineered for straight orientation, it's perfect for D-Sub and D-Ribbon connectors, offering a secure and efficient solution for your connectivity needs. Upgrade to FCT for unparalleled quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 14-12 AWG | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


