| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0225 |
| Specification Type: | High Density |
| Series: | 173112 |
| Amperage: | 5 A |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm |
| Type: | High Density |
| Contact Termination Plating Thickness: | 1.300 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120225 FK22P-13V-5783 |
| SKU: | MOL173112-0225 |
173112-0225
| Heilind Number: | MOL173112-0225 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0225 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our HPD High-Density Machined Crimp Contact, designed for reliable performance in demanding environments. This male contact, with a current rating of 5 A, features a brass construction with gold plating over nickel for optimal conductivity and durability. Suitable for wire sizes 24-28 AWG, it ensures secure crimp connections. Operating efficiently in temperatures ranging from -55 to 130°C, it guarantees consistent performance. RoHS compliant, this contact is a crucial component in our range of high-quality FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0104 | FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 173112-0228 | HPD High-Density Machined Crimp Contact, Female, 1.30 | ![]() |
| Molex 173113-0073 | FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2022 | 512340 - Packaging Method/Quantity Changing. Standardization of packaging solution. This change is initiated inorder to Standardize the Packaging solution to meet the molex compliance. The impact of this change is such that the DU will be affected. The Reason of the chanage is Quantity change. The implementation of the change is done by performing various sizing and selection Tests long with a generalized Drop test report. | Download | |||


