| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0226 |
| Specification Type: | High Density |
| Series: | 173112 |
| Amperage: | 5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .2 µm |
| Type: | High Density |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120226 FK22SL-02V-5783 |
| SKU: | MOL173112-0226 |
173112-0226
Specifications
Detailed Description
Enhance your connectivity with the HPD High-Density Machined Crimp Contact for efficient power transmission. This female contact, designed for 0.20 wire sizes, ensures reliable performance in high-density applications. Crafted from durable copper alloy with a gold over nickel plating, it guarantees both conductivity and longevity, even in extreme temperatures ranging from -55 to 130 °C. With a current rating of 5 A, it offers robust power delivery for your electronic systems. Trust in the precision-engineered machined crimp contact technology of the FCT Products series to meet your connectivity needs with superior quality and RoHS compliance. Explore the full range of IO connectors and accessories in our collection for seamless integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0035 | HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
| Molex 173109-0036 | HPD High-Density D-Sub Receptacle Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
| Molex 173112-0223 | HPD High-Density Machined Crimp Contact, Male, 0.20 | ![]() |
| Molex 173112-0300 | FEK1/5 D-Sub Tools & Hard ware FCT Threaded Blk ins | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


