173693-4632

Heilind Number:MOL173693-4632
Manufacturer:Molex
Manufacturer Number:173693-4632
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Crimp Terminal, Female, Power Contact, Select Gold (Au) Stripe over Tin (Sn), 10-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173693-4632
Series:173693
Amperage:55 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Part Aliases:1736934632
SKU:MOL173693-4632

Detailed Description

Experience superior power connectivity with the EXTreme Ten60Power Crimp Terminal, designed for optimal performance in high-demand environments. This female power contact, featuring Select Gold (Au) Stripe over Tin (Sn) plating, ensures reliable conductivity and corrosion resistance. Suitable for 10-12 AWG wires, it offers a secure crimp termination method for efficient installation. With a high amperage rating of 55 A, this contact guarantees robust power transmission. Crafted from durable copper alloy, it provides exceptional durability, while RoHS compliance ensures environmental responsibility. Perfect for demanding applications, this terminal is a vital component in maintaining reliable power connections.