| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2128 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 7 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092128 3191-12P |
| Contact Detail: | 3x4 |
| SKU: | MOL19-09-2128 |
19-09-2128
| Heilind Number: | MOL19-09-2128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-2128 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with our 12-contact, 3-row Standard .093" Plug. Crafted from durable nylon, this panel-mount connector is ideal for wire-to-wire applications, meeting UL and CSA certification standards for quality and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, its polarized design ensures secure mating. With a 6.7mm pitch and 7A amperage, it's perfect for power panel installations. The connector's nylon housing, along with its locking feature, guarantees reliable performance, while RoHS compliance underscores our commitment to sustainability. Upgrade your setup with this essential component for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


