| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0052 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.06 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030052 BB-2207T |
| SKU: | MOL19003-0052 |
19003-0052
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, Female terminal. Designed for easy crimp or compression termination, this connector is ideal for 14-16 AWG wires or 1.3-2mm² conductors. Crafted with durable brass contacts plated in tin, it ensures reliable conductivity with a voltage rating of 600V. The nylon and brass construction, along with nylon insulation, guarantees safety and longevity even in harsh environments, meeting rigorous flammability standards. Featuring a 4.75x0.51mm tab size, it accommodates various applications with precision. RoHS compliant and UL certified, it upholds quality and environmental standards. Whether in industrial or residential settings, this blue-colored connector, packaged conveniently on a reel, is a must-have for efficient and secure wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0053 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19023-0014 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Mylar Tape | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19144-0016 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19600-1307 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.51mm, Adhesive Tape on Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 90160-0126 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 26 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


