| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0129 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190030129 AA-2203V |
| SKU: | MOL19003-0129 |
19003-0129
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female Terminal. Designed for seamless integration, this connector features a durable Nylon and Brass construction with Tin plating for optimal conductivity. Its 4.75 x 0.81mm Tab accommodates various wire sizes, ensuring a secure fit for 22 AWG, 20 AWG, and 18 AWG cables. With a 600V voltage rating and UL agency certification, it guarantees safe and reliable performance. The vibrant red color, along with its straight orientation, allows for easy identification and assembly. Ideal for a wide range of applications, from automotive to industrial, this InsulKrimp connector is RoHS compliant and operates efficiently in temperatures ranging from -65 to 105°C. Upgrade your connectivity solutions with this high-quality terminal, offering both convenience and durability in one compact package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0005 | InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0024 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19007-0064 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material | ![]() |
| Molex 19007-0073 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 14-16 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9703 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2020 | 509168 - Change to Product. our current flame-retardant nylon resin supplier (ascend) has obsoleted a resin which we use M344 and replacing it with new resin FR350J. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


