| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19004-0012 |
| Color: | Yellow |
| Series: | 19004 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 6.99 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190040012 C-2264T |
| SKU: | MOL19004-0012 |
19004-0012
| Heilind Number: | MOL19004-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19004-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Male Coupler, designed for 10-12 AWG wire applications. Featuring a vibrant yellow color for easy identification, this connector ensures secure and efficient performance. With a robust construction of nylon and brass, it offers reliable insulation and conductivity, meeting stringent industry standards. The straight orientation and full insulation make it versatile for various setups, while its zinc chromate plating guarantees durability. UL and CSA certified, this male coupler is a trusted choice for high-voltage environments, with a wide operating temperature range of -65 to 105°C. Whether for professional installations or DIY projects, this connector is essential for maintaining safe and efficient electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0010 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Box | ![]() |
| Molex 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


