| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0019 |
| Color: | Yellow |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060019 C-5211 |
| SKU: | MOL19006-0019 |
19006-0019
| Heilind Number: | MOL19006-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19006-0019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect, designed for 10-12 AWG wires. This female flag terminal, featuring a tab size of 6.35 x 0.81mm, ensures secure and efficient crimping. Crafted with durable brass and tin plating, it offers reliable conductivity for up to 600V. The yellow-colored nylon housing provides insulation, meeting stringent flammability standards. Engineered for versatility, it accommodates a tab width of 6.35mm and thickness of 0.81mm. With a wide operating temperature range of -65 to 105°C and compliance with RoHS guidelines, it guarantees safety and performance. Perfect for various applications, from automotive to industrial setups, this connector is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


