| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0028 |
| Color: | Blue |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070028 BB-2221Z |
| SKU: | MOL19007-0028 |
19007-0028
Specifications
Detailed Description
Enhance your electrical connections with our Flag InsulKrimp Quick Disconnect for 14-16 gauge wires. Designed for optimal performance, this female connector features a durable metal strip and a 6.35 x 0.81mm tab. Its blue color not only adds a visual cue but also signifies its compatibility with various applications. Crafted with high-quality materials including brass and nylon, it offers reliable insulation and conductivity. With a voltage rating of 600V and an operating temperature range of -65 to 105°C, it ensures safe and efficient use. RoHS compliant and glow wire capable, it meets stringent quality standards. Upgrade your crimp terminals with this versatile connector, perfect for a range of projects in the industrial, automotive, or DIY sectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 19007-0030 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Molex 19073-0167 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 87421-0002 | 1.50mm Pico-SPOX Crimp Terminal, Female, Gold (Au) Plating, 24-26 AWG, Reel | ![]() |
| Molex 94550-4004 | 5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


