| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0006 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080006 AA-1158 |
| SKU: | MOL19008-0006 |
19008-0006
Specifications
Detailed Description
Easily connect and disconnect wires with our Krimptite Flag Quick Disconnect. This female connector is designed for 18-22 gauge wires, offering a secure crimp or compression termination. Crafted with durable brass and plated with tin, it ensures reliable conductivity. The 6.35 x 0.81mm tab size suits various applications, while its flag orientation allows for easy identification. RoHS compliant and UL certified, this connector guarantees both safety and quality. Perfect for use in automotive, industrial, and electronic settings, it's a versatile solution for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1027 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps, Natural | ![]() |
| Molex 03-09-1031 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 08-52-0072 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 19039-0017 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier | ![]() |
| Molex 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm, Carton | ![]() |
| Molex 19203-0389 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG, Bag | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39530-0006 | 5.08mm Pitch Eurostyle Horizontal Plug, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


