| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19013-0028 |
| Color: | Red |
| Series: | 19013 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.82 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190130028 AA-2317XT |
| SKU: | MOL19013-0028 |
19013-0028
Specifications
Detailed Description
Upgrade your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and durability, this female connector features a 6.35 x 0.81mm tab size, suitable for 18-22 AWG wires. The expanded flare design ensures a secure fit, while the red insulator adds a pop of color for easy identification. With a maximum voltage rating of 600 V AC and a straight orientation, it's perfect for various applications. Constructed with high-quality brass contacts plated with tin and a nylon insulator, it guarantees reliable performance. Meeting RoHS compliance and UL agency certification standards, you can trust in its safety and quality. Upgrade your electrical connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-2036 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 3 Circuits | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43650-0415 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


