| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0098 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160098 M-1136 |
| SKU: | MOL19016-0098 |
19016-0098
| Heilind Number: | MOL19016-0098 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0098 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Box, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Krimptite Quick Disconnect, designed for 24-26 AWG wires. This female connector, part of the 19016 series, features a durable brass construction with tin plating for reliable conductivity. With a compatible tab width of 4.75mm and thickness of 0.51mm, it ensures a secure fit. Suitable for various applications, this straight orientation connector comes in a convenient bag packaging. RoHS compliant and versatile, it is an essential component for your crimp terminal needs.

