| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0008 |
| Color: | Blue |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350008 B-579T |
| SKU: | MOL19035-0008 |
19035-0008
| Heilind Number: | MOL19035-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19035-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Snap Plug, designed for 14-16 AWG wires. Featuring a durable construction with copper contacts and tin plating, it ensures reliable conductivity. The nylon and Mylar tape insulation guarantees safety and efficiency, making it suitable for a variety of applications. With a straight orientation and easy termination process, it's a convenient solution for professionals and DIY enthusiasts alike. Rest assured of its quality and compliance with RoHS standards, offering peace of mind for your projects. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


