19043-0020

Heilind Number:MOL19043-0020
Manufacturer:Molex
Manufacturer Number:19043-0020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19043-0020
Series:19043 - Adapter
Connector Type:Adapter, Quick Disconnect
Gender:Dual
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190430020 MMFA-1
SKU:MOL19043-0020

Detailed Description

Enhance your connectivity with our Double Male / Single Female Quick Disconnect Adapter, designed for seamless integration into your wiring setup. Featuring a 6.35 x 0.81mm Tab Size and crafted from high-quality brass with a durable tin plating, this adapter ensures reliable performance. Its straight orientation and convenient bag packaging make installation a breeze. With RoHS compliance and a glow-wire capable design, rest assured of its safety and efficiency. Perfect for a variety of applications, this adapter is a must-have for any electrical project. Elevate your connections with ease and precision.