| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0126 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540126 B-240-38HDX |
| SKU: | MOL19054-0126 |
19054-0126
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for heavy-duty 14-16 AWG wire, this terminal features a durable yellow PVC insulation sleeve for secure and insulated crimp or compression termination. The tin-plated contact ensures excellent conductivity, while the closed barrel design provides added protection. With UL and CSA certifications, you can trust in the quality and safety of this essential connector for your projects. RoHS compliant and packaged in a convenient bag, it's easy to keep your workspace organized and compliant. Elevate your wiring tasks with this essential component from our Crimp Terminals collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19039-0006 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19193-0072 | VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0325 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


