| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19057-0093 |
| Color: | Blue |
| Series: | 19057 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190570093 B-537-10 |
| SKU: | MOL19057-0093 |
19057-0093
Specifications
Detailed Description
Elevate your crimping game with the AVIKRIMP Ring, a must-have in the toolkit of any connector enthusiast. This versatile piece, featuring a vibrant blue hue, is part of the Avikrimp series, known for its top-tier quality. Crafted for precision, it offers a seamless termination method through crimp or compression, ensuring secure connections every time. The copper contact material with a tin plating in the contact mating area guarantees optimal conductivity, while the nylon insulation meets stringent material flammability standards. Suitable for wire sizes ranging from 14 AWG to 16 AWG, and 1 - 2.5 mm², this ring is a reliable choice for various applications. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in its performance and safety. Upgrade your projects with the AVIKRIMP Ring, where functionality meets finesse.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19017-0031 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19054-0119 | InsulKrimp Ring Tongue Terminal for 16-14 AWG, Vinyl | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4050 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43375-0001 | Sabre Single Crimp Terminal, Female, 16-14 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50217-8100 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Phosphor Bronze | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


