| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0056 |
| Series: | 19067 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670056 E-957-56T |
| SKU: | MOL19067-0056 |
19067-0056
Specifications
Detailed Description
Enhance your electrical connections with the E-957-56T RING NYLAKRIMP DBL SPACE TAPE. This double space tape features a reliable crimp ring design, ensuring secure and efficient terminal connections. Crafted for durability, it meets stringent material flammability standards and is RoHS compliant for environmental responsibility. With LR18689 and E32244 agency certifications, you can trust in its quality. Perfect for various applications, this terminal is a must-have in your toolkit for seamless installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0247 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


