| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0061 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 10.87 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670061 E-958-12 |
| SKU: | MOL19067-0061 |
19067-0061
| Heilind Number: | MOL19067-0061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0061 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Specifically designed for 6 AWG wires, this terminal ensures secure and efficient connections. Featuring a stud size of 1/2" (M12) and crafted from durable nylon (PA), it guarantees reliable performance. With a crimp or compression termination method, it offers versatility in installation. The tin plating on the contact mating area and termination ensures optimal conductivity. Meeting RoHS compliance standards, this terminal is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have in your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 19035-0005 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 24.08mm Length | ![]() |
| Molex 19067-0052 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0055 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19154-0022 | Step Down Butt Splice for 14-22 AWG Wire Blue w/Red Stripe | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0226 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39530-0113 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 13 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


