19067-0079

NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8)

Part Aliases: 0190670079   F-966-56  
Enhance your wire connectivity with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 5/16" (M8) stud size, this terminal ensures secure and efficient crimp or compression termination. Crafted with durable nylon insulation and tin plating, it meets stringent quality standards. Its closed barrel with brazed connection offers reliable performance. RoHS compliant, it guarantees environmental responsibility. Perfect for various applications, this terminal is a versatile choice for professionals seeking top-notch connectivity solutions. Upgrade your projects with the NylaKrimp Funnel Entry Ring Tongue Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19067-0079
Series:19067 - NylaKrimp
Connector Type:NylaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:4 AWG
Wire Insulation Diameter:12.95 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0190670079 F-966-56
SKU: MOL19067-0079
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download