| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0090 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| Wire Insulation Diameter: | 15.24 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670090 G-974-12 |
| SKU: | MOL19067-0090 |
19067-0090
| Heilind Number: | MOL19067-0090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0090 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal, designed for 2 AWG wire applications. Its stud size of 1/2" (M12) ensures a secure fit, while the crimp or compression termination method guarantees reliable connectivity. Crafted with high-quality materials, including nylon insulation and tin plating, this terminal meets stringent industry standards for performance and safety. The closed barrel design, featuring brazed construction, adds durability to its functionality. With UL and CSA agency certifications, you can trust in the quality and compliance of this essential connector. Upgrade your crimp terminal system with this premium component, perfect for a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Molex 19067-0072 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19144-0020 | InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


