| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0103 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 1 AWG |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670103 H-981-14 |
| SKU: | MOL19067-0103 |
19067-0103
Specifications
Detailed Description
Enhance your electrical connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wire, this terminal features a reliable crimp or compression termination method for secure attachment. The 1/4" (M6) stud size ensures compatibility with various connectors, while the durable nylon (PA) insulation material offers protection. With tin plating on the contact mating area and termination, you can trust in its conductivity. Meeting RoHS compliance standards, this terminal is a responsible choice for your projects. Upgrade your crimping arsenal with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0110 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19071-0303 | InsulKrimp Ring Tongue Terminal for 1/0 AWG Wire, Carton | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


