| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0250 |
| Series: | 19069 |
| Part Aliases: | 0190690250 E-157-38T |
| SKU: | MOL19069-0250 |
19069-0250
| Heilind Number: | MOL19069-0250 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19069-0250 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the E-157-38T Ring Krimptite Double Space Tape. This meticulously designed crimp terminal ensures secure and reliable performance, meeting RoHS compliance standards for environmental responsibility. Part of the 19069 series, it guarantees compatibility and seamless integration into your setup. Perfect for a variety of applications, this terminal is a crucial component for professionals and DIY enthusiasts alike. Elevate your projects with the assurance of quality and efficiency that this product provides.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0035 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0266 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0241 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12), Tin Plated | ![]() |
| Molex 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


