| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0069 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700069 BB-223-06X |
| SKU: | MOL19070-0069 |
19070-0069
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals for 14-16 AWG wire. Designed for efficient and reliable performance, these terminals feature a durable PVC insulation and a closed barrel for secure crimping. With a natural color and RoHS compliance, they meet stringent quality and environmental standards. The tin-plated contact and stud ensure excellent conductivity, while accommodating wire sizes of 14 AWG, 16 AWG, and 1.3 - 2 mm². Ideal for various applications, these terminals are part of our comprehensive range of connectors, offering versatility and convenience for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0071 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0073 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 51103-0600 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


