| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0090 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700090 BB-237-10X |
| SKU: | MOL19070-0090 |
19070-0090
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 14-16 AWG wires. Crafted with durable PVC insulation and featuring a tin-plated finish, these connectors ensure reliable conductivity. The closed barrel design offers secure crimping, while the 10 (M5) stud size fits snugly for a professional finish. With UL and CSA certifications, you can trust in the quality and safety of your connections. Perfect for a range of applications, these terminals come in a natural color and are RoHS compliant. Upgrade your crimping projects with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


