| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0116 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700116 C-201-76XT |
| SKU: | MOL19070-0116 |
19070-0116
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a 7/16" (M11) stud size and a 39.90mm length, ensuring a secure fit. The Mylar Tape Carrier simplifies installation, while the natural color blends seamlessly into your setup. Crafted from high-quality materials and featuring tin plating, this terminal guarantees long-lasting performance. With its closed barrel design and PVC insulation, it offers reliable protection for your connections. Rest assured, this terminal is also RoHS compliant, meeting strict environmental standards. Upgrade your crimping setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19-09-2097 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 9 Circuits | ![]() |
| Molex 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated, Carton | ![]() |
| Molex 19073-0237 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 16-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


