| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0136 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700136 C-230-56X |
| SKU: | MOL19070-0136 |
19070-0136
Specifications
Detailed Description
Easily secure and connect 10-12 AWG wires with our InsulKrimp Ring Tongue Terminals. Designed for efficient electrical connections, these terminals feature a durable PVC insulation and tin-plated contact area, ensuring reliable performance. With a 5/16" stud size, they are compatible with various wire sizes (12 AWG, 10 AWG, 3.3 - 5 mm²). Meeting UL and CSA certifications, these terminals guarantee safety and quality. The closed barrel design provides added protection, while their natural color allows for easy identification. RoHS compliant, they are environmentally friendly. Perfect for professional electricians or DIY enthusiasts, these terminals are a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm, Carton | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 22.55mm Length, Carton | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 19070-0153 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.30mm, Yellow, Carton | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19073-0079 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19221-0246 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au) | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


