| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0190 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 11.2 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710190 E-657-14X |
| SKU: | MOL19071-0190 |
19071-0190
| Heilind Number: | MOL19071-0190 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0190 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal for 6 AWG Wire. Designed for optimal performance, this terminal features a durable PVC insulation and tin-plated contact for reliable conductivity. The 1/4" stud size accommodates various wire sizes, while its closed barrel design ensures secure crimping. With UL and CSA certifications, you can trust in its quality and safety. Perfect for professional or DIY projects, this terminal is a must-have for any wiring application. Upgrade your connections with ease, efficiency, and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0196 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


