| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0080 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730080 BB-825-56T |
| SKU: | MOL19073-0080 |
19073-0080
| Heilind Number: | MOL19073-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0080 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance the efficiency and reliability of your wire connections with our Avikrimp Ring Tongue Terminal. Designed for use with 14 to 16 AWG wires, this terminal features a stud size of 5/16" (M8) and a secure barrel type that ensures a stable connection. With a length of 27.36mm and made of durable nylon (PA) material, it offers durability and longevity in various applications. The tin plating on the contact mating area and termination guarantees excellent conductivity, while the RoHS compliance ensures environmental responsibility. Perfect for industrial and commercial use, this terminal is a must-have in any toolkit for seamless wire installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0077 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19127-0086 | Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19202-0049 | NylaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44476-1111 | MINIFIT HCS F TERM CRP TIN CH 18-20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


