| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0096 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730096 BB-839-08T |
| SKU: | MOL19073-0096 |
19073-0096
Specifications
Detailed Description
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a sturdy stud size 8 (M4) and a length of 23.77mm, ensuring secure connections. The Mylar Tape Carrier makes handling and installation a breeze. Constructed with high-quality nylon (PA) insulation, it meets stringent flammability standards for added safety. With tin plating on the contact mating area and termination, it guarantees reliable conductivity. Suitable for wires ranging from 1.3 to 2 mm², it is versatile and efficient. RoHS compliant and certified by UL and LR agencies, it adheres to industry standards. Upgrade to this Avikrimp Terminal for seamless and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19070-0100 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


