| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0110 |
| Color: | Yellow |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730110 C-528-08 |
| SKU: | MOL19073-0110 |
19073-0110
Specifications
Detailed Description
Enhance your electrical connections with the AVIKRIMP Ring Terminal in a vibrant yellow hue. Part of the Avikrimp series, this connector boasts high-quality construction with a copper contact material and nylon insulation for durability and safety. Its crimp or compression termination method ensures secure attachment, while the closed barrel type and tin plating in the contact mating area guarantee reliable performance. UL and CSA agency certifications, along with RoHS compliance, signify adherence to industry standards. Suitable for wire sizes ranging from 12 AWG to 4-6 mm², this terminal is a versatile and essential component for various applications. Operating at temperatures up to 105°C, it offers dependable functionality in demanding environments. Upgrade your connectivity solutions with the AVIKRIMP Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19205-0013 | VersaKrimp Butt Splice for 4/0 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


